SSR ADHESIVE THERMAL PAD – 3 PHASE

RS Stock No.:
7434863
Brand:
Sensata / Crydom
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
RS stock number 7434863
Product description SSR ADHESIVE THERMAL PAD - 3 PHASE
Manufacturer / Brand Sensata / Crydom

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

HSP Series Thermal Pads

A Selection of HSP Heat Pads which are Easy-to-use with a thermal interface material designed for Crydom single and 3 phase Solid State Relays.


Specifications

Attribute Value
Brand Sensata / Crydom
For Use With M59 Series
Accessory Type Thermal Pad
Checking stock...
IDR
125,133.77
Out of stock
Price Each (1 Each of 5)
Each(s)Per Each(IDR)Per Unit(IDR)
1125,133.7725,026.75
*price per unit indicative
"SSR ADHESIVE THERMAL PAD - 3 PHASE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda