Dormer HSS-TiN Twist Drill Bit, 5.4mm x 93 mm

RS Stock No.:
7947322
Mfr. Prt No.:
A0025.4
Brand:
Dormer
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
RS stock number 7947322
Product description Dormer HSS-TiN Twist Drill Bit, 5.4mm x 93 mm
Manufacturer / Brand Dormer
Manufacturer part number A0025.4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details


Specifications

Attribute Value
Brand Dormer
Overall Length 93 mm
Drill Bit Type Twist Drill Bit
Diameter 5.4 mm
Material HSS-TiN
Checking stock...
IDR
273,867.79
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
1273,867.7954,773.56
*price per unit indicative
"Dormer HSS-TiN Twist Drill Bit, 5.4mm x 93 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda