Tivoly Tungsten Carbide Masonry Drill Bit, 4mm

RS Stock No.:
1624168
Mfr. Prt No.:
3128820050603
Brand:
Tivoly

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1624168
Product description Tivoly Tungsten Carbide Masonry Drill Bit, 4mm
Manufacturer / Brand Tivoly
Manufacturer part number 3128820050603

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Masonry drill bits

WARNING : Tungsten carbide is a very hard and frangible material; to minimise the risk of accidental injury, it is recommended to wear safety goggles (see Individual Protection Equipment section).


Specifications

Attribute Value
Brand Tivoly
Drill Bit Type Masonry Drill Bit
Diameter 4 mm
Material Tungsten Carbide
Checking stock...
IDR
90,624.96
Out of stock
Price Box (1 Box of 2)
Box(s)Per Box(IDR)Per Unit(IDR)
190,624.9645,312.48
*price per unit indicative
"Tivoly Tungsten Carbide Masonry Drill Bit, 4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda