RS PRO Thread Die, 1/4-28 UNF, 25.4mm od

RS Stock No.:
6680747
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
RS stock number 6680747
Product description RS PRO Thread Die, 1/4-28 UNF, 25.4mm od
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HSS; DIN/UNF/UNC Dies

Professional range of HSS dies to DIN specifications, available in a wide range of sizes.


Specifications

Attribute Value
Brand RS PRO
Thread Size 1/4-28 UNF
Outside Diameter 25.4 mm
Thickness 9 mm
Material HSS
Checking stock...
IDR
89,366.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
189,366.28
*price per unit indicative
"RS PRO Thread Die, 1/4-28 UNF, 25.4mm od" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda