Dormer HSS M4 Straight Flute Tap Set, 45 mm Length
- RS Stock No.:
- 2998549
- Mfr. Prt No.:
- E101-M4,00
- Brand:
- Dormer

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2998549 |
Product description | Dormer HSS M4 Straight Flute Tap Set, 45 mm Length |
Manufacturer / Brand | Dormer |
Manufacturer part number | E101-M4,00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Dormer Set of three E101 Metric Left Hand Threaded HSS Hand Tap Bits
A range of manual HSS metric left-hand threaded hand tap bits offered in a 3-part set (taper, intermediate and finishing tap bits).
Each set consists of a taper tap bit with an I/P of 5 threads. The intermediate has an I/P of 3.5 threads and the finishing model has an I/P of 2 threads. The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight.
These high-quality tap bits from Dormer are ideal for tapping in blind or through-holes.
Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material, screw threads are created.
Specifications
Attribute | Value |
Brand | Dormer |
Number of Pieces | 3 |
Overall Length | 45 mm |
Thread Size | M4 |
Thread Standard | Metric |
Type | Straight Flute |
Thread Direction | Left Hand |
Hand/Machine Tap | Hand Tap |
Set Type | Threading Tap Set |
Pitch | 0.7 mm |
Shank Diameter | 4.5 mm |
Material | HSS |