Dormer 4mm x 93 mm HSS Hand Reamer

RS Stock No.:
0698433
Mfr. Prt No.:
B903 4MM
Brand:
Dormer
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
RS stock number 0698433
Product description Dormer 4mm x 93 mm HSS Hand Reamer
Manufacturer / Brand Dormer
Manufacturer part number B903 4MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSS Straight Shank Hand Taper Pin Reamer

HSS straight Flute hand Taper Pin reamer for opening out parallel holes and finishing pre-formed tapered holes.

Use on most ferrous and non-ferrous metals
Metric reamers to ISO/BS328/DIN9 standards have a 1-in-50 taper on diameter
Imperial reamers to BS328 standard have a 1-in-48 taper on diameter


Specifications

Attribute Value
Brand Dormer
Overall Length 93 mm
Flute Type Tapered
Diameter 4 mm
Material HSS
Checking stock...
IDR
902,158.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1902,158.89
*price per unit indicative
"Dormer 4mm x 93 mm HSS Hand Reamer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda