Dormer HSS-TiN Twist Drill Bit, 6.5mm x 101 mm

RS Stock No.:
8130027
Mfr. Prt No.:
A002S6.5
Brand:
Dormer
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
RS stock number 8130027
Product description Dormer HSS-TiN Twist Drill Bit, 6.5mm x 101 mm
Manufacturer / Brand Dormer
Manufacturer part number A002S6.5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details

HSS TiN Coated Jobber Drill (A002S)

Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us


Specifications

Attribute Value
Brand Dormer
Drill Bit Type Twist Drill Bit
Diameter 6.5 mm
Material HSS-TiN
Overall Length 101 mm
Checking stock...
IDR
96,184.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
196,184.13
*price per unit indicative
"Dormer HSS-TiN Twist Drill Bit, 6.5mm x 101 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda