Dormer HSS-E M6 Spiral Flute Threading Tap, 80 mm Length

RS Stock No.:
7525281
Mfr. Prt No.:
EX00M6
Brand:
Dormer

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7525281
Product description Dormer HSS-E M6 Spiral Flute Threading Tap, 80 mm Length
Manufacturer / Brand Dormer
Manufacturer part number EX00M6
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
RS stock number 7525281
Product description Dormer HSS-E M6 Spiral Flute Threading Tap, 80 mm Length
Manufacturer / Brand Dormer
Manufacturer part number EX00M6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Thread assignment — core drills

HSS-XS1 Spiral Flute Tap (EX006H)

Multi-application machine spiral flute taps.

Superb productivity in a wide range of materials
Short thread length for low torque & better chip evacuation
High speed cobalt steel with gold coating
Metric coarse construction with right hand cut


Specifications

Attribute Value
Brand Dormer
Number of Pieces 1
Overall Length 80 mm
Thread Size M6
Thread Standard Metric
Type Spiral Flute
Thread Direction Right Hand
Hand/Machine Tap Machine Tap
Set Type Threading Tap
Pitch 1.0 mm
Shank Diameter 6.0 mm
Material HSS-E
Checking stock...
IDR
422,601.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1422,601.81
*price per unit indicative
"Dormer HSS-E M6 Spiral Flute Threading Tap, 80 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda