Crouzet Speed Monitoring Relay With SP-NO/NC Contacts

RS Stock No.:
0261993
Mfr. Prt No.:
84874320
Brand:
Crouzet

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0261993
Product description Crouzet Speed Monitoring Relay With SP-NO/NC Contacts
Manufacturer / Brand Crouzet
Manufacturer part number 84874320
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
RS stock number 0261993
Product description Crouzet Speed Monitoring Relay With SP-NO/NC Contacts
Manufacturer / Brand Crouzet
Manufacturer part number 84874320

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Speed Control Relay - C-Lynx

The HSV relay controls the speed (or, more strictly speaking, the operating rate, or frequency) of a process (moving walkway, conveyor) using discrete sensors. It can be used to monitor under OR overspeed.

Control of overspeed, underspeed, operating rate, stopping
Measurement via discrete sensors - 3-wire PNP or NPN, Namur, voltage 0-30V or volt-free contact type
Works with either NO or NC sensors
Time between pulses adjustable from 0.05 s to 10 min.
Power-on inhibit time, adjustable from 0.6 s to 60 s
Inhibit time can be managed via an external contact


Specifications

Attribute Value
Brand Crouzet
Height 92.6 mm
Length 69 mm
Monitoring Application Speed
Contact Configuration SP-NO/NC
Minimum Operating Temperature -20 °C
Width 35 mm
Maximum Operating Temperature +50 °C
Dimensions 69 x 35 x 92.6 mm
Time Delay 15 ms
Operating Temperature Range -20 → +50 °C
Checking stock...
IDR
3,167,363.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,167,363.33
*price per unit indicative
"Crouzet Speed Monitoring Relay With SP-NO/NC Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products