TE Connectivity Heat Shrink Tubing, Clear 2.3mm Sleeve Dia. x 1m Length 2:1 Ratio, HT-200 Series

RS Stock No.:
8489123
Mfr. Prt No.:
HT-200-3/32-X-STK-CS-34128
Brand:
TE Connectivity
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
RS stock number 8489123
Product description TE Connectivity Heat Shrink Tubing, Clear 2.3mm Sleeve Dia. x 1m Length 2:1 Ratio, HT-200 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number HT-200-3/32-X-STK-CS-34128

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

HT-200 Heat-shrink Tubing

HT-200 thin-walled heat shrink tubing is very flexible, highly flame resistant and chemical resistant. The tubing is manufactured from a tough fluoropolymer material that provides abrasion and cut through resistance. It is well-suited for applications that require dense packing of components or visual inspection of covered components such as downhole sensors. It is especially suitable for applications requiring superior chemical and solvent resistance.


Key Features
• Tough, flexible, thin wall insulation
• Provides excellent electrical insulation
• 2:1 shrink ratio for all standard sizes
• High temperature performance that meets or exceeds military and industrial standards
• Resistance to most industrial solvents, fuels and chemicals
• High flame resistance


Specifications

Attribute Value
Brand TE Connectivity
Adhesive Lined No
Halogen Free No
Standards Met RW-1200, SAE-AMS-DTL-23053/18 Class 3
Material Fluoropolymer
Series HT-200
Colour Clear
Flame Retardant Yes
Sleeve Diameter 2.3 mm
Sleeve Length 1 m
Shrink Ratio 2:1
Shrunk Diameter 1.17 mm
Sleeve Type Heat Shrink
Checking stock...
IDR
259,812.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1259,812.53
*price per unit indicative
"TE Connectivity Heat Shrink Tubing, Clear 2.3mm Sleeve Dia. x 1m Length 2:1 Ratio, HT-200 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products