Chauvin Arnoux CA 847 Moisture Meter, Maximum Measurement 100%
- RS Stock No.:
- 4683902
- Mfr. Prt No.:
- P01156302Z
- Brand:
- Chauvin Arnoux
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
RS stock number | 4683902 |
Product description | Chauvin Arnoux CA 847 Moisture Meter, Maximum Measurement 100% |
Manufacturer / Brand | Chauvin Arnoux |
Manufacturer part number | P01156302Z |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 16, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Humidity indicator C.A 847
Specifications
Attribute | Value |
Brand | Chauvin Arnoux |
Maximum Measurement | 100 % |
Scale Type | Plaster, Wood |
Power Source | Battery |
Battery Type | 9V |
Dimensions | 195 x 60.5 x 38 mm |
Weight | 160 g |
Minimum Operating Temperature | 0 °C |
Height | 38 mm |
Length | 195 mm |
Maximum Operating Temperature | +50 °C |
Model Number p | CA 847 |
Width | 60.5 mm |