RS PRO 1365 Temperature & Humidity Data Logger with Probe Sensor, 2 Input Channels

RS Stock No.:
1232234
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232234
Product description RS PRO 1365 Temperature & Humidity Data Logger with Probe Sensor, 2 Input Channels
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
RS stock number 1232234
Product description RS PRO 1365 Temperature & Humidity Data Logger with Probe Sensor, 2 Input Channels
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Data Logger Type Temperature & Humidity
Interface Type RS232, USB
Minimum Operating Temperature 0 °C
Number of Input Channels 2
Humidity Measurement Resolution 0.1 %RH
Includes Battery, Instruction Manual, RS232 to USB Optical Cable & Software
Battery Life 8 Days
Maximum Humidity Measurement 95 %RH
Best Humidity Measurement Accuracy ±3 %RH
Temperature Measurement Resolution 0.1 °F, 0.1 °C
Battery Type AAA
Measurement Parameters Humidity, Temperature
Maximum Temperature Measurement +140 °F, +60 °C
Number of Readings Per Channel 15000 (Continue Record), 99 (Manual)
Model Number p 1365
Sensor Type Probe
Best Temperature Measurement Accuracy ±0.5 °C, ±0.9 °F
Display Type LCD
Maximum Operating Temperature +60 °C
Checking stock...
IDR
7,410,373.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,410,373.61
*price per unit indicative
"RS PRO 1365 Temperature & Humidity Data Logger with Probe Sensor, 2 Input Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda