Crouzet Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
- RS Stock No.:
- 0262003
- Mfr. Prt No.:
- 84873026
- Brand:
- Crouzet

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0262003 |
Product description | Crouzet Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage |
Manufacturer / Brand | Crouzet |
Manufacturer part number | 84873026 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0262003 |
Product description | Crouzet Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage |
Manufacturer / Brand | Crouzet |
Manufacturer part number | 84873026 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Multi Function Phase Control Relays 35mm - C-Lynx
The HWUA 3 phase network control relay monitors:- The correct sequence of phases L1, L2, L3,- Total phase failure,- Undervoltage and overvoltage from 2% to 20% of Under Voltage Relay,- Asymmetry rate from 5% to 15% of Under Voltage Relay,- Faults are signalled via LEDs, distinguishing the origin of the fault. If a fault persists for longer than the threshold crossing delay configured by the operator, both output relays open and LED R is extinguished.
Control of 3 phase networks: phase sequence, phase failure, asymmetry, under and overvoltage with independent settings
Multi function / Multi-voltage product
True RMS measurement
LED status indication
Specifications
Attribute | Value |
Brand | Crouzet |
Height | 92.6 mm |
Monitoring Application | Phase, Voltage |
Phase Sensitivity | Phase Asymmetry, Phase Failure, Phase Sequence |
Voltage Sensitivity | Overvoltage, Undervoltage |
Dimensions | 69 x 35 x 92.6 mm |
Length | 69 mm |
Contact Configuration | DPDT |
Minimum Operating Temperature | -20 °C |
Width | 35 mm |
Time Delay | 0.1 → 10 s |
Maximum Operating Temperature | +50 °C |
Electrical Phase | 3 |
Maximum Voltage Sensed | 528 V |
Operating Temperature Range | -20 → +50 °C |