HY Electronic Corp KBPC2506, Bridge Rectifier, 25A 600V, 4-Pin KBPC

RS Stock No.:
9179004
Mfr. Prt No.:
KBPC2506
Brand:
HY Electronic Corp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9179004
Product description HY Electronic Corp KBPC2506, Bridge Rectifier, 25A 600V, 4-Pin KBPC
Manufacturer / Brand HY Electronic Corp
Manufacturer part number KBPC2506
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
RS stock number 9179004
Product description HY Electronic Corp KBPC2506, Bridge Rectifier, 25A 600V, 4-Pin KBPC
Manufacturer / Brand HY Electronic Corp
Manufacturer part number KBPC2506

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bridge Rectifiers - HY Electronic (Cayman) Limited

Bridge Rectifiers

Bridge Rectifier - KBPC Series

The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.

Surge overload: -240 A to 500 A peaks
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (KBPC only)


Specifications

Attribute Value
Brand HY Electronic Corp
Peak Average Forward Current 25 A
Minimum Operating Temperature -55 °C
Bridge Type Single Phase
Mounting Type Through Hole
Package Type KBPC
Maximum Operating Temperature +150 °C
Length 28.8 mm
Peak Non-Repetitive Forward Surge Current 400 A
Peak Reverse Current 10 µA
Height 11.23 mm
Width 28.8 mm
Peak Forward Voltage 1.1 V
Diode Type Silicon Junction
Dimensions 28.8 x 28.8 x 11.23 mm
Pin Count 4
Diode Technology Silicon Junction
Configuration Single
Peak Reverse Repetitive Voltage 600 V
Checking stock...
IDR
562,525.07
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1562,525.0756,252.51
*price per unit indicative
"HY Electronic Corp KBPC2506, Bridge Rectifier, 25A 600V, 4-Pin KBPC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda