RS PRO Crimp Die Set, Tubular Cable Lug, Wire size 95mm²

RS Stock No.:
6241336
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
RS stock number 6241336
Product description RS PRO Crimp Die Set, Tubular Cable Lug, Wire size 95mm²
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Crimping Dies Sets

RS PRO is proud to offer a selection of crimping tool dies sets available separately. These dies are replacement or additional dies to compliment the RS PRO hydraulic crimp tool. RS PRO crimp dies are extremely robust, durable and support a crimping force of 50 kN.

RS PRO Crimping Die Variants

  • Supports wire size: 25 mm2, 35 mm2, - RS stock no: 624-1358

  • Supports wire size: 50 mm2, 70 mm2, - RS stock no: 624-1308

  • Supports wire size: 95 mm2, 120 mm2- RS stock no: 624-1336

  • Supports wire size: 120 mm2, 150 mm2, 185 mm2 - RS stock no: 624-1320

Compatible Hydraulic Crimp Tool

  • RS PRO Hydraulic Crimp Too; RS stock no: 624-1285


Specifications

Attribute Value
Brand RS PRO
Crimp Connector Type Tubular Cable Lug
Minimum Wire Size mm² 95 mm²
Maximum Wire Size mm² 120 mm²
Terminal Insulation Uninsulated
For Use With RS PRO Hydraulic Crimp Tool
Wire Size 95 mm²,120 mm²
Checking stock...
IDR
732,237.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1732,237.09
*price per unit indicative
"RS PRO Crimp Die Set, Tubular Cable Lug, Wire size 95mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda