RS PRO BC series 24V dc Hydraulic Oil Cooler, 25 to 100L/min max, 16 (Dynamic) bar, 25 (Static) bar max
- RS Stock No.:
- 8625622
- Brand:
- RS PRO
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
RS stock number | 8625622 |
Product description | RS PRO BC series 24V dc Hydraulic Oil Cooler, 25 to 100L/min max, 16 (Dynamic) bar, 25 (Static) bar max |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 17, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Depth | 167 mm |
Maximum Flow Rate | 25 to 100 L/min |
Manufacturer Series | BC |
Voltage | 24 V dc |
Height | 322.5 mm |
Weight | 6 kg |
Thread Standard | BSP |
Maximum Operating Pressure | 16 (Dynamic) bar, 25 (Static) bar |
Dimensions | 322.5 x 277 x 167 mm |
Width | 277 mm |
Thread Size | 1 |