RS PRO Type T Thermocouple 100mm Length, 1.6mm Diameter → +250°C
- RS Stock No.:
- 2194674
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2194674 |
Product description | RS PRO Type T Thermocouple 100mm Length, 1.6mm Diameter → +250°C |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2194674 |
Product description | RS PRO Type T Thermocouple 100mm Length, 1.6mm Diameter → +250°C |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Type T Thermocouple
From RS Pro a high quality and great value Type T Thermocouple. This range of type T probes offers a fantastic solution in providing an economical means of measuring temperature. The body of this thermocouple is brazed to the probe and the 1.5m P.T.F.E. (Polytetrafluoroethylene) insulated cable passes through a waterproof entry.
A thermocouple is a temperature sensor that has been engineered to measure the temperature of various types of components and substances. Out of the variety of thermocouple types that are available, this is a Type T which has a temperature range between −200 to +350°C and is noted for being especially stable.
Manufactured to be extremely robust with its thick wire and with its rigid 316 stainless steel needle probe with chisel pointed tip, this product proves to be an essential solution for measurement of temperature whilst also meeting standards in accordance with IEC (International Electrotechnical Commission).
Features
- Type T Temperature range of -75°C to +250°C,
- Fast responding for quick readings,
- Ideal for use with semi-solid materials (food, plastics, rubber etc.),
- Grounded hot junction which is more robust than an exposed junction.
Applications
Thermocouples have a variety of applications such as:
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
Why choose RS Pro?
RS Pro is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
Brand | RS PRO |
Termination Type | Cable |
Thermocouple Type | T |
Probe Material | Stainless Steel |
Cable Length | 1.5 m |
Standards Met | IEC |
Probe Diameter | 1.6 mm |
Probe Length | 100 mm |
Maximum Temperature Sensed | +250 °C |