ICB-053, Extender Board Seal Substrate FR4 100 x 50 x 0.1mm

RS Stock No.:
6312804
Mfr. Prt No.:
ICB-053
Brand:
Sunhayato
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
RS stock number 6312804
Product description ICB-053, Extender Board Seal Substrate FR4 100 x 50 x 0.1mm
Manufacturer / Brand Sunhayato
Manufacturer part number ICB-053

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Sunhayato
Type Seal Substrate
Base Material Epoxy Glass Fabric Laminate
Dimensions 100 x 50 x 0.1 mm
FR Material Grade FR4
Length 100 mm
Thickness 0.1 mm
Width 50 mm
Checking stock...
IDR
103,316.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1103,316.65
*price per unit indicative
"ICB-053, Extender Board Seal Substrate FR4 100 x 50 x 0.1mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda