ICB-053, Extender Board Seal Substrate FR4 100 x 50 x 0.1mm
- RS Stock No.:
- 6312804
- Mfr. Prt No.:
- ICB-053
- Brand:
- Sunhayato
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
RS stock number | 6312804 |
Product description | ICB-053, Extender Board Seal Substrate FR4 100 x 50 x 0.1mm |
Manufacturer / Brand | Sunhayato |
Manufacturer part number | ICB-053 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
Attribute | Value |
Brand | Sunhayato |
Type | Seal Substrate |
Base Material | Epoxy Glass Fabric Laminate |
Dimensions | 100 x 50 x 0.1 mm |
FR Material Grade | FR4 |
Length | 100 mm |
Thickness | 0.1 mm |
Width | 50 mm |