Sunhayato Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.6mm
- RS Stock No.:
- 3549110
- Mfr. Prt No.:
- ICB-88
- Brand:
- Sunhayato
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
RS stock number | 3549110 |
Product description | Sunhayato Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.6mm |
Manufacturer / Brand | Sunhayato |
Manufacturer part number | ICB-88 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Compact Universal Board
Specifications
Attribute | Value |
Brand | Sunhayato |
Number of Sides | Single Sided |
Hole Pitch | 2.54 x 2.54 mm |
Dimensions | 72 x 47 x 1.6 mm |
Length | 72 mm |
Width | 47 mm |
Thickness | 1.6 mm |
Base Material | Synthetic Resin Bonded Paper |
Hole Diameter | 1 mm |
FR Material Grade | FR2 |