Sunhayato Single Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 160 x 115 x 1.2mm
- RS Stock No.:
- 3549176
- Mfr. Prt No.:
- ICB-96G
- Brand:
- Sunhayato
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
RS stock number | 3549176 |
Product description | Sunhayato Single Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 160 x 115 x 1.2mm |
Manufacturer / Brand | Sunhayato |
Manufacturer part number | ICB-96G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Medium-Sized Universal Board
Specifications
Attribute | Value |
Brand | Sunhayato |
Number of Sides | Single Sided |
Hole Pitch | 2.54 x 2.54 mm |
Dimensions | 160 x 115 x 1.2 mm |
Length | 160 mm |
Width | 115 mm |
Thickness | 1.2 mm |
Base Material | Epoxy Glass Fabric Laminate |
Hole Diameter | 0.9 mm |
FR Material Grade | FR4 |