Power Integrations, LNK302PNStep-Down Switching Regulator, 1-Channel 80mA 7-Pin, DIPB

RS Stock No.:
1465618
Mfr. Prt No.:
LNK302PN
Brand:
Power Integrations

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1465618
Product description Power Integrations, LNK302PNStep-Down Switching Regulator, 1-Channel 80mA 7-Pin, DIPB
Manufacturer / Brand Power Integrations
Manufacturer part number LNK302PN
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
RS stock number 1465618
Product description Power Integrations, LNK302PNStep-Down Switching Regulator, 1-Channel 80mA 7-Pin, DIPB
Manufacturer / Brand Power Integrations
Manufacturer part number LNK302PN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Power Integrations
Maximum Output Current 80 mA
Maximum Output Voltage 700 V
Regulator Function Boost, Buck, Flyback
Minimum Output Voltage -0.3 V
Minimum Input Voltage 85 V ac
Maximum Input Voltage 265 V ac
Output Type Fixed
Mounting Type Through Hole
Number of Outputs 1
Pin Count 7
Package Type DIPB
Maximum Switching Frequency 70 kHz
Maximum Operating Temperature +150 °C
Length 9.83 mm
Height 3.68 mm
Width 3.68 mm
Minimum Operating Temperature -40 °C
Dimensions 9.83 x 6.6 x 3.68 mm
Checking stock...
IDR
470,326.76
Out of stock
Price Tube (1 Tube of 50)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1470,326.769,406.54
*price per unit indicative
"Power Integrations, LNK302PNStep-Down Switching Regulator, 1-Channel 80mA 7-Pin, DIPB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda