3M 24 Way Unscreened Flat Ribbon Cable, 30.48 mm Width, Series 3302, 30m

RS Stock No.:
1207482
Mfr. Prt No.:
3302-24
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1207482
Product description 3M 24 Way Unscreened Flat Ribbon Cable, 30.48 mm Width, Series 3302, 30m
Manufacturer / Brand 3M
Manufacturer part number 3302-24
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
RS stock number 1207482
Product description 3M 24 Way Unscreened Flat Ribbon Cable, 30.48 mm Width, Series 3302, 30m
Manufacturer / Brand 3M
Manufacturer part number 3302-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

3M 1.27 mm pitch multi-coloured ribbon cables

From 3M, these ribbon cables feature round, multi-strand tinned copper conductors and PVC insulation, and are UL approved.

APPROVALS :   UL E42769/2651 and CSA LR-53649


Specifications

Attribute Value
Brand 3M
Ribbon Cable Type Flat
Number of Ways 24
Pitch 1.27 mm
Terminated/Unterminated Unterminated
Reel Length 30 m
Width 30.48 mm
Cable Shape Ribbon
Sheath Colour Multicoloured
Voltage Rating 300 V
American Wire Gauge 28 AWG
Screened/Unscreened Unscreened
Conductor Strand Type Stranded
Number of Strands 7
Core Strands 7/0.127 mm
Size of Strands 0.127 mm
Capacitance 46.248 pF/m
Series 3302
Characteristic Impedance 105 Ω
Checking stock...
IDR
2,008,748.39
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,008,748.3966,958.28
*price per unit indicative
"3M 24 Way Unscreened Flat Ribbon Cable, 30.48 mm Width, Series 3302, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda