Idec LF2B-C3P-ATHWW2-1M LED 7.5 W LED Illumination Unit, 100 → 240 V ac, White, 5500K, with Clear Diffuser

RS Stock No.:
1824255
Mfr. Prt No.:
LF2B-C3P-ATHWW2-1M
Brand:
Idec

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1824255
Product description Idec LF2B-C3P-ATHWW2-1M LED 7.5 W LED Illumination Unit, 100 → 240 V ac, White, 5500K, with Clear Diffuser
Manufacturer / Brand Idec
Manufacturer part number LF2B-C3P-ATHWW2-1M
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
RS stock number 1824255
Product description Idec LF2B-C3P-ATHWW2-1M LED 7.5 W LED Illumination Unit, 100 → 240 V ac, White, 5500K, with Clear Diffuser
Manufacturer / Brand Idec
Manufacturer part number LF2B-C3P-ATHWW2-1M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details


Specifications

Attribute Value
Brand Idec
Type LED Illumination Unit
Cabinet Lighting Type LED Illumination Unit
Voltage Rating 100 → 240 V ac
Light Colour White
Current Rating 67 mA
Depth 29 mm
Series LF2B
Width 40 mm
Standards Met CE, cULus Lisited
Lamp Supplied Yes
Length 330 mm
Wattage 7.5 W
Lamp Type LED
Diffuser Finish Clear
Model LF2B-C3P-ATHWW2-1M
Colour Temperature 5500 K
Checking stock...
IDR
1,711,595.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,711,595.02
*price per unit indicative
"Idec LF2B-C3P-ATHWW2-1M LED 7.5 W LED Illumination Unit, 100 → 240 V ac, White, 5500K, with Clear Diffuser" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda