IDEM Viper 24V ac/dc Safety Relay – Dual Channel With 7 Safety Contacts , 3 Auxiliary Contact

RS Stock No.:
1232745
Mfr. Prt No.:
280005
Brand:
IDEM

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232745
Product description IDEM Viper 24V ac/dc Safety Relay - Dual Channel With 7 Safety Contacts , 3 Auxiliary Contact
Manufacturer / Brand IDEM
Manufacturer part number 280005
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
RS stock number 1232745
Product description IDEM Viper 24V ac/dc Safety Relay - Dual Channel With 7 Safety Contacts , 3 Auxiliary Contact
Manufacturer / Brand IDEM
Manufacturer part number 280005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

IDEM SCR-21/31/73-i VIPER Screw Safety Relay

Professional range of IDEM VIPER Safety Relays with screw terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and offer enhanced LED diagnostics and simplified wiring. Typical applications include safety interlock switches and emergency e-stop devices door guard monitoring.

Single or Dual channel operation
Monitored Manual or Auto Start/Reset
LED Indication status
22.5 or 45 mm DIN Rail mounting


Specifications

Attribute Value
Brand IDEM
Depth 99 mm
Length 45 mm
Range Viper
Function Safety Switch/Interlock
Width 111 mm
Number of Channels 2
Terminal Type Screw
Supply Voltage 24 V ac/dc
Safety Category 4
Safety Contacts 7
Auxiliary Contacts 3
Reset Method Automatic, Manual
Standards Met cULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508
Performance Level e
Checking stock...
IDR
5,749,440.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,749,440.46
*price per unit indicative
"IDEM Viper 24V ac/dc Safety Relay - Dual Channel With 7 Safety Contacts , 3 Auxiliary Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda