RS PRO IDM98IV Handheld Digital Multimeter
- RS Stock No.:
- 8732360
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
RS stock number | 8732360 |
Product description | RS PRO IDM98IV Handheld Digital Multimeter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO IDM98IV Digital Multimeter
RS PRO IDM98IV Digital Multimeter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed with 6000 count digital display and 62 segment bar graph. The multimeter is also CAT IV rated for 600V and CAT III rated for 1000V.
RS Pro has a range of digital multimeters which are great value for money and also high quality you can rely on.
SUPPLIED_WITH :
Features and Benefits:
Extra-large scale white backlit display
True RMS
0.01% basic DCV accuracy
Automatic AC-DC Voltage detects with low impedance (Auto-V LoZ)
Smart Data Hold
Min / Max function
Frequency counter on AC mode
Capacitance measurement
Low battery indicator with segments
Auto Power Off (20 min)
CAT. IV 600 V / CAT. III 1000 V Safety standard
6000 Count digital display
VoltSeek (non-contact voltage detected)
Shock proof from a 4 m drop
What does it measure?
DC/AC Voltages
AC/DC Current
Resistance and continuity tester
Diode - open circuit voltage
AV Function:
ACV and ACA specifications are AC coupled, true RMS
Crest factor up to 3.0 at 4000 counts
Accuracy:
±(% reading plus number of digits) at 23°C ±5°C 80% RH
Impedance:
10MΩ
Overload protection:
AC/DC 1000 V
What Is Included?
Battery is installed
Test lead set
Protective holster
User manual
Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Specifications
Attribute | Value |
Brand | RS PRO |
Best AC Current Accuracy | ±1.5% + 3 Digits |
Width | 94 mm |
Length | 190 mm |
Absolute Maximum Resistance Measurement | 40 MΩ |
Absolute Maximum Capacitance Measurement | 10 mF |
AC Current Measurement Resolution | 0.01 mA ac |
Maximum Frequency | 100 kHz |
Dimensions | 190 x 94 x 48 mm |
Best DC Voltage Accuracy | ±0.09 % |
DC Voltage Measurement Resolution | 1 V dc |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance |
Resistance Measurement Resolution | 100 mΩ |
Multimeter Type | Handheld |
True RMS | Yes |
Best AC Voltage Accuracy | ±1 % |
Best Capacitance Measurement Accuracy | ±1.2 % |
Minimum Operating Temperature | -10 °C |
Capacitance Measurement Resolution | 0.01 mF |
Height | 48 mm |
DC Current Measurement Resolution | 0.01 mA dc |
AC Voltage Measurement Resolution | 0.1 mV ac |
Model Number p | IDM98IV |
Battery Life | 200 h |
Weight | 460 g |
Safety Category Level | CAT III, CAT IV |
Absolute Maximum DC Current Measurement | 10 A dc |
Best DC Current Accuracy | ±1% + 3 Digits |
Absolute Maximum AC Current Measurement | 10 A ac |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | 1604A |
Absolute Maximum AC Voltage Measurement | 1000 V ac |
Best Resistance Measurement Accuracy | ±0.8 % |
Absolute Maximum DC Voltage Measurement | 1000 V dc |
Display Type | Digital |
Maximum Operating Temperature | +50 °C |