Scame IP66 Red Industrial Power Connector Adapter, Rated At 16A, 415.0 V
- RS Stock No.:
- 5337486
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
RS stock number | 5337486 |
Product description | Scame IP66 Red Industrial Power Connector Adapter, Rated At 16A, 415.0 V |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS Range, IP66 Adaptors
IP66 rating
2-way adaptor
Thermoplastic material, IP66 with appliance inlet, RAL7035 casing
Specifications
Attribute | Value |
Brand | RS PRO |
Colour | Red |
Current Rating | 16 A |
IP Rating | IP66 |
Voltage Rating | 415.0 V |