Scame IP66 Red Industrial Power Connector Adapter, Rated At 16A, 415.0 V

RS Stock No.:
5337486
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5337486
Product description Scame IP66 Red Industrial Power Connector Adapter, Rated At 16A, 415.0 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Range, IP66 Adaptors

IP66 rating

2-way adaptor

Thermoplastic material, IP66 with appliance inlet, RAL7035 casing


Specifications

Attribute Value
Brand RS PRO
Colour Red
Current Rating 16 A
IP Rating IP66
Voltage Rating 415.0 V
Checking stock...
IDR
1,262,560.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,262,560.93
*price per unit indicative
"Scame IP66 Red Industrial Power Connector Adapter, Rated At 16A, 415.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda