Scame IP66 Red Industrial Power Connector Adapter, Rated At 16A, 415.0 V

RS Stock No.:
5337515
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5337515
Product description Scame IP66 Red Industrial Power Connector Adapter, Rated At 16A, 415.0 V
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
RS stock number 5337515
Product description Scame IP66 Red Industrial Power Connector Adapter, Rated At 16A, 415.0 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Combination 3-way adaptor

This adaptor has a Red 3PN+E input plug with one Red 3P+E output socket and 2 Blue 2P+E output sockets.

RS Range, IP66 Adaptors

IP66 rating

Thermoplastic material, IP66 with appliance inlet, RAL7035 casing


Specifications

Attribute Value
Brand RS PRO
Colour Red
Current Rating 16 A
IP Rating IP66
Voltage Rating 415.0 V
Checking stock...
IDR
1,732,677.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,732,677.91
*price per unit indicative
"Scame IP66 Red Industrial Power Connector Adapter, Rated At 16A, 415.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda