RS PRO IEC C14 Plug to IEC C15 Socket Power Cord, 2m

RS Stock No.:
1230952
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1230952
Product description RS PRO IEC C14 Plug to IEC C15 Socket Power Cord, 2m
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
RS stock number 1230952
Product description RS PRO IEC C14 Plug to IEC C15 Socket Power Cord, 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Moulded Connectors with Integral Lead

RS Pro IEC C14 to IEC C15 Extension Cord

From RS Pro a high quality and durable power cable assembly or power extension cord for connecting a computer to a monitor or printer or extending an existing power lead. This extension cord is fully equipped with an IEC C14 plug on one end and an IEC C15 socket on the other. The cable features integrated strain reliefs that provide additional protection and support to the connectors and protects them against damage from excessive bending.

What is a Power Cable assembly?

Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, as in this case, or just one. Depending on the application, there are various types to suit a wide range of requirements.

What are IEC C14 and IEC C15 Connectors?

The IEC C14 and IEC C15 connectors on either end of this lead have 3 pins and a rated current of 10 A. These connectors conform to a set of specifications called IEC-60320 laid down by the IEC (International Electrotechnical Commission) to make sure they meet common global design standards.

Features and Benefits

• Flexible and durable harmonised H05RR-F 3 x 1 mm 2 cable (10 A) with EPR (Ethylene propylene rubber) insulation and sheath and stranded wire cores.
• Terminated with an IEC C14 and C15 connector
• Fully moulded connector design for strength and durability
• Integrated strain relief for connection support and protection

What is This Cable Assembly Used With?

These C14 to C15 cables are for use with IEC Class I appliances and are used in computer equipment for interconnecting and powering PCs and peripherals such as monitors and printers. They can also be used for extending an existing power connection. The configuration of this cable enables equipment with a C16 socket such as servers and rack-mount switches to be connected to a UPS (Uninterruptible Power Supply) or a PDU (Power Distribution Unit) that have C13 outputs


Specifications

Attribute Value
Brand RS PRO
Connector A IEC C14
Connector A Gender Male
Connector B IEC C15
Mains Plug Type IEC 60320 C14
Length 2 m
Connector B Gender Female
Sheath Colour Black
Checking stock...
IDR
200,025.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1200,025.23
*price per unit indicative
"RS PRO IEC C14 Plug to IEC C15 Socket Power Cord, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda