ifm electronic Relative Pressure Sensor for Fluid, 10bar Max Pressure Reading, Analogue + PNP-NO/NC Programmable

RS Stock No.:
1251319
Mfr. Prt No.:
PN2594
Brand:
ifm electronic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1251319
Product description ifm electronic Relative Pressure Sensor for Fluid, 10bar Max Pressure Reading, Analogue + PNP-NO/NC Programmable
Manufacturer / Brand ifm electronic
Manufacturer part number PN2594
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
RS stock number 1251319
Product description ifm electronic Relative Pressure Sensor for Fluid, 10bar Max Pressure Reading, Analogue + PNP-NO/NC Programmable
Manufacturer / Brand ifm electronic
Manufacturer part number PN2594

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Pressure Sensors With Electronic Display

ifm electronic PN2xxx Series Pressure Sensors

ifm electronic PN 2xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With selectable dual switched NC/NO outputs or a single switched output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of “red” to an alternating indication of “red - green”, highlighting switching states.

Features And Benefits

IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67


Specifications

Attribute Value
Brand ifm electronic
IP Rating IP65, IP67
Accuracy <±0.4 %
Housing Material PBT GF20, PBT+PC GF30, PC, Stainless Steel
Maximum Pressure Reading 10 bar
Output Type Analogue + PNP-NO/NC Programmable
Minimum Operating Temperature -25 °C
Analogue Output 0 → 10 V, 4 → 20 mA
Pressure Reading Type Relative
Response Time <1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms
Minimum Pressure Reading -1 bar
Communication Protocol IO-LINK
Supply Voltage 18 → 30 V dc
Interface IO-Link
Media Measured Fluid
Electrical Connection M12 Connector
Process Connection G1/4
Maximum Current 250 mA
Maximum Operating Temperature +80 °C
Checking stock...
IDR
7,489,250.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,489,250.89
*price per unit indicative
"ifm electronic Relative Pressure Sensor for Fluid, 10bar Max Pressure Reading, Analogue + PNP-NO/NC Programmable" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products