Molex, iGrid Female Crimp Terminal 22AWG 501647-1000

RS Stock No.:
8216161
Mfr. Prt No.:
501647-1000
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8216161
Product description Molex, iGrid Female Crimp Terminal 22AWG 501647-1000
Manufacturer / Brand Molex
Manufacturer part number 501647-1000

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8216161
Product description Molex, iGrid Female Crimp Terminal 22AWG 501647-1000
Manufacturer / Brand Molex
Manufacturer part number 501647-1000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

2.0mm Wire to Board – Molex iGrid Range

Crimp Terminals

Mates with Parts:
501645 Series Vertical Headers
501676 Series Right Angle Headers

Use With:
501646 Series Receptacle Housings


Specifications

Attribute Value
Brand Molex
Gender Female
For Use With iGrid Connector Housing
Series iGrid
Minimum Wire Size mm² 0.1 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.3 mm²
Minimum Wire Size AWG 26 AWG
Contact Plating Tin
Maximum Wire Size AWG 22 AWG
Contact Material Copper Alloy
Series Number 501647
Checking stock...
IDR
9,304,162.56
Out of stock
Price Pack (1 Pack of 16000)
Pack(s)Per Pack(IDR)Per Unit(IDR)
19,304,162.56581.51
*price per unit indicative
"Molex, iGrid Female Crimp Terminal 22AWG 501647-1000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda