JAE, IL-AG5 Automotive Connector Socket 22 Way
- RS Stock No.:
- 6909818
- Mfr. Prt No.:
- IL-AG5-22S-D3C1
- Brand:
- JAE

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6909818 |
Product description | JAE, IL-AG5 Automotive Connector Socket 22 Way |
Manufacturer / Brand | JAE |
Manufacturer part number | IL-AG5-22S-D3C1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
JAE IL-AG5 Series Automotive Connectors
Socket Housing 2 Row Standard socket contact
Note
For suitable header see 690-9764 and 690 9742 and range, for socket contact see 690-9887
Designed for automotive instrument panel applications
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
Specifications
Attribute | Value |
Brand | JAE |
Type | Socket Housing |
Number of Contacts | 22 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 3 A |
Mounting Type | Cable Mount |
Series | IL-AG5 |
Colour | Yellow |
Height | 16.6 mm |
Width | 36.7 mm |
Depth | 24.6 mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Housing Material | PBT |