RS PRO Illuminated Magnifier, 8X x Magnification, 35mm Diameter
- RS Stock No.:
- 5285284
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
RS stock number | 5285284 |
Product description | RS PRO Illuminated Magnifier, 8X x Magnification, 35mm Diameter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
RS PRO Illuminated Pocket Magnifier
This illuminated handheld magnifier from our trusted and reliable own brand RS PRO is an excellent hand tool for magnifying objects and close up precision work. This handy magnifying glass features 35mm lens that offers 8x magnification, making it ideal for working with small components and precision work. The aspheric lens ensures minimal distortion allowing you to work confidently.
The lens is accompanied with a 1 x 2.2v 250mA bulb operated by a switch, providing an excellent light source allowing you to work in darker environments with ease. This versatile magnifier requires 2 x C cell batteries for operation (not included), ensuring a reliable power source without the need for a power adapter.
Features and benefits
• 35mm lens with 8 x magnification
• 1 x 2.2v 250mA illumination, offering an excellent light source
• Lightweight yet durable design
• Aspheric lens with minimal distortion
• Battery operated allowing you to work without being tied down with leads
• Can be used in a wide range of applications
Application
Magnifying glasses are a type of hand tool ideal for magnifying small objects and working close-up for precision. They are available in a variety of sizes from hand held to desktop, depending on the type of application. Magnifying glasses feature a durable lens with the ability to magnify objects from as little as 1 time up to 100 times. Magnifying glasses are used in a wide range of applications such as:
• Arts and crafts
• Electronics
• DIY
• Jewellery making
• Renovation
• Repairs
• Sewing
FAQs
How strong is the magnifying glass?
This versatile magnifying glass features a 35mm lens with 8 x magnification.
Are the lenses made of glass?
No, the lenses are made from durable polymethyl acrylate with a duplex hardened coating.
What batteries are required?
This illuminated magnifying glass requires 2 x C cell batteries for operation (not included).
How to replace the bulb?
Gently pull the magnifier head from the bulb holder and unscrew the bulb (2.2v - 0.25A). Screw in the new bulb and gently push the magnifier head back onto the bulb holder and body.
How to replace the batteries?
Gently pull the magnifier head from the bulb holder and unscrew the bulb holder from the body. Take out the old batteries and replace with the new ones with the end pointing towards the bulb. Screw on the bulb holder and push on the magnifier head.
Specifications
Attribute | Value |
Brand | RS PRO |
Magnification Power | 8 X |
Illuminated | Yes |
Magnifier Type | Magnifying Glass with Light |
Battery Operated | Yes |
Lens Diameter | 35 mm |
Type | Hand Magnifier |
Battery Type | C |