Sick IME2S Flush Inductive Non-Contact Safety Switch, 24V dc, 2NO, Nickel Plated Brass, M12

RS Stock No.:
2011899
Mfr. Prt No.:
IME2S30-12B4DC0
Brand:
Sick

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2011899
Product description Sick IME2S Flush Inductive Non-Contact Safety Switch, 24V dc, 2NO, Nickel Plated Brass, M12
Manufacturer / Brand Sick
Manufacturer part number IME2S30-12B4DC0
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
RS stock number 2011899
Product description Sick IME2S Flush Inductive Non-Contact Safety Switch, 24V dc, 2NO, Nickel Plated Brass, M12
Manufacturer / Brand Sick
Manufacturer part number IME2S30-12B4DC0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details


Specifications

Attribute Value
Supply Voltage 24 V dc
Brand Sick
Width 30 mm
Safety Contacts 2NO
Housing Material Nickel Plated Brass
Actuator Type Metal Material
Switch Type Safe Inductive
Connection Type M12
Installation Type Flush
Terminal Type M12 - 4 Pin
Sensor Principle Inductive
Switching Distance 12 mm
Type Flush
Series IME2S
IP Rating IP67
Actuator Included No
Safety Category 2
Length 71 mm
Dimensions M30x71 mm
Number of Approach Directions 3
Standards Met ISO 13849 (PLd), IEC 62061 (SILCL2), IEC 61508 (SIL2)
Checking stock...
IDR
2,033,187.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,033,187.76
*price per unit indicative
"Sick IME2S Flush Inductive Non-Contact Safety Switch, 24V dc, 2NO, Nickel Plated Brass, M12" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products