Bosch Impact Bit Set 36 Pieces, Phillips, Pozidriv, Torx
- RS Stock No.:
- 1367199
- Mfr. Prt No.:
- 2608522365
- Brand:
- Bosch

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1367199 |
Product description | Bosch Impact Bit Set 36 Pieces, Phillips, Pozidriv, Torx |
Manufacturer / Brand | Bosch |
Manufacturer part number | 2608522365 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: VN
Product Details
Socket & Screwdriver Sets
Bosch 36 Piece Impact Control Screwdriver Bit Set
A 36 piece screwdriver bits set from Bosch, a comprehensive set that contains a selection of popular bit designed for professional and DIY applications. These heavy duty pieces are compatible for day to day use and heavy duty use. Each piece is made from a steel alloy, black oxide finish and diamond ground cutting edges making them highly robust, torsion zone to absorb torque when used with impact drivers.
Highlights of Impact Control Bits
• Extremely robust accessories for shock nuts twirl
• Extended torsion zone for extreme resistance
• Improved readability of the bit-type thanks to laser markers
Features and Benefits
• Heavy-duty power tool accessories
• Suitable for use with high Voltage impact drivers
• Manufactured from specially formulated V steel alloy
• Torsion control to withstand the stresses of high torque applications
• Black oxide finish
• 1/4 in Bit holder
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The Screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBook’s
FAQ:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.
What’s in the set?
• Philips: 9 Pieces: PH1/ PH2/ PH3
• Pozidriv: 7 Pieces: PZ2 / PZ3
• Slotted: 1 Pieces: 1.0 x 5, 5 mm
• Torx: 14 Pieces: TX15 / TX20 / TX25 / TX30 / TX40
• Socket wrenches: 8, 10, 13 mm
• 1 universal holder, magnetic. 1 universal holder, standard.
• Storage Case
Specifications
Attribute | Value |
Brand | Bosch |
Number of Pieces | 36 |
Head Type | Phillips, Pozidriv, Torx |
Type | Impact Bit Set |
Material | Steel |