Bosch Keyless 110V Corded Impact Drill, BS 4343 Plug

RS Stock No.:
4974337
Mfr. Prt No.:
0601218162
Brand:
Bosch
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
RS stock number 4974337
Product description Bosch Keyless 110V Corded Impact Drill, BS 4343 Plug
Manufacturer / Brand Bosch
Manufacturer part number 0601218162

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Compact Impact Drill (GSB 16 RE)

SUPPLIED_WITH : Slide handle, depth stop and carry case

1 speed impact drill
Auto-Lock for simple and fast tool changes
Soft grip for low-vibration work
Slim and secure grip for fatigue-free and safe work
Control Electronic - exact pilot drilling, speed / impact rate perfectly geared for optimum drilling rate
Speed preselection with setting wheel
Forward/reverse operation
Spindle collar diameter of 43 mm (European standard)


Specifications

Attribute Value
Drill Type Impact Drill
Brand Bosch
Chuck Size 13 mm
Brushed/Brushless Motor Brushed
Drilling Capacity Wood 30 mm
Wattage 701 W
Number of Batteries 0
Drilling Capacity Masonry 18 mm
Drilling Capacity Metal 13 mm
Orientation Straight
Corded/Cordless Corded
Chuck Type Keyless
Plug Type BS 4343
Voltage Rating 110 V
Model Number GSB 16 RE
Checking stock...
IDR
2,682,037.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,682,037.30
*price per unit indicative
"Bosch Keyless 110V Corded Impact Drill, BS 4343 Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda