Wera Impact Bit Set 17 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

RS Stock No.:
1230900
Mfr. Prt No.:
072017
Brand:
Wera

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1230900
Product description Wera Impact Bit Set 17 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
Manufacturer / Brand Wera
Manufacturer part number 072017

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 2090/17 Impact Driver Set

Introducing the 2090/17 Impact driver set from Wera. This set is the ideal solution for removing those stubborn parts typically found in automobiles applications. They are designed to be used without power tools and deliver up to 90Nm of force.

Why would you buy this Impact Driver Set?

The Wera 2090/17 Impact Driver Set is a complete ready to get you out of trouble when a pneumatic screwdriver is not available. It will make light work of seized screws typically found on brake disc’s by converting the impact force into a strong rotary motion loosening screws with ease.
Upon inspection the kit is very well presented, each piece has a quality feel especially the impact driver which has a double curved design, feel great in the hand even when impact blows are being applied.

Features and Benefits

  • Manual Impact Driver

  • No need for Power Tools

  • Highly efficient

  • 16 Hex-Plus accessories

  • 5/16 in. hexagon sockets with friction ball

  • Double-curved design

  • Up to 90 Nm of force

  • Impact forces are converted into rotary motion

  • Designed to loosen and tighten screws

What do you get?

Impact Driver 2090, 90 Nm

851/2 PH

PH 4 x 32 mm

840/2 Z

5 x 30 mm, 6 x 30 mm, 8 x 30 mm & 10 x 30 mm

867/2 Z TORX®

TX 30 x 35 mm, TX 40 x 35 mm, TX 45 x 35 mm, TX 50 x 35 mm & TX 55 x 35 mm

851/2 Z PH

PH 2 x 32 mm & PH 3 x 32 mm

800/2

2 x 12 x 41 mm

840/2

7 x 30 mm

870/2

3/8 x 5/16 in. & 1/2 x 5/16 in.

Pouch

The tool pouch offers loop fastening zone’s, so each item can be identified and located easily plus when closed its easy to carry and store.

Typical Applications

Impact Driver Set are used in the following applications;

  • Automotive Servicing

  • Industrial maintenance

  • DIY


Specifications

Attribute Value
Brand Wera
Number of Pieces 17
Head Type Hexagon, Phillips, Pozidriv, Slotted, Torx
Size Hex 10, Hex 5, Hex 6, Hex 7, Hex 8, PH3, PH4, SL12, T30, T40, T45, T50, T55
Type Impact Bit Set
Checking stock...
IDR
3,561,330.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,561,330.17
*price per unit indicative
"Wera Impact Bit Set 17 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda