RS PRO External Micrometer, Range 0 →6 in

RS Stock No.:
7051266
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
RS stock number 7051266
Product description RS PRO External Micrometer, Range 0 →6 in
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Set Contents Setting Rod
Accuracy ±0.001 in
Imperial or Metric Imperial
Resolution 0.0001 in
Micrometer Type External
Battery Operated No
Maximum Measurement 6 in
Minimum Measurement 0 in
Checking stock...
IDR
3,905,054.70
Out of stock
Price Set
Unit(s)Per Unit(IDR)
13,905,054.70
*price per unit indicative
"RS PRO External Micrometer, Range 0 →6 in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda