RS PRO Threaded Speed Controller x 6mm Tube Outlet Port
- RS Stock No.:
- 9160952
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
RS stock number | 9160952 |
Product description | RS PRO Threaded Speed Controller x 6mm Tube Outlet Port |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Type | Flow Controller |
Inlet Port Type | Threaded |
Outlet Port Type | Tube |
Tube Outlet Port | 6 mm |
Minimum Outlet Pressure | -1 bar |
Maximum Outlet Pressure | 15 bar |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Size | 1/8 in |
Body Material | Polyoxymethylene |