Parker UCC, 1 in G PET Inline Water Filter 120L/min
- RS Stock No.:
- 1860061
- Mfr. Prt No.:
- S.760004-RS
- Brand:
- Parker UCC
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
RS stock number | 1860061 |
Product description | Parker UCC, 1 in G PET Inline Water Filter 120L/min |
Manufacturer / Brand | Parker UCC |
Manufacturer part number | S.760004-RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Specifications
Attribute | Value |
Brand | Parker UCC |
Strainer or Filter | Filter |
Suitable Media | Liquid |
Maximum Flow Rate | 120 L/min |
Filtration Level | 125 µm |
Connection | 1 in G |
Body Material | PET |
Connection Size | 1 in |
Maximum Working Pressure | 7 bar |
Minimum Working Pressure | 0 bar |
Thread Standard or Connection Type | G |
Working Pressure Range | 0 → 7 bar |