Schneider Electric Thalassa TBS, ABS, Wall Box, IK07, IP66, 87mm x 164 mm x 121 mm
- RS Stock No.:
- 6899749
- Mfr. Prt No.:
- NSYTBS16128
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6899749 |
Product description | Schneider Electric Thalassa TBS, ABS, Wall Box, IK07, IP66, 87mm x 164 mm x 121 mm |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | NSYTBS16128 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6899749 |
Product description | Schneider Electric Thalassa TBS, ABS, Wall Box, IK07, IP66, 87mm x 164 mm x 121 mm |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | NSYTBS16128 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Schneider Electric Thalassa TBS Enclosures
The Thalassa TBS series from Schneider Electric is a range of multifunction wall mounted, insulating, industrial enclosures that are easy to install using a flat screwdriver.
The ABS enclosures provide 3 wall-mounting methods: directly by the holes on the base, by channels outside the sealed area or by fixing wrap-over clamps.
Features and Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK07 (joules 2) meaning the wall box is protected against a 500 g object dropped from 40 cm in height
• Mounting studs on the cover
• Cover locking by 4 plastic captive screws
• Adaptable hinges on the 20 mm and 40 mm covers
• Usage temperature of -25° C to +60° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Only 1 tool required, a flat screwdriver
Typical Applications
The range of Thalassa TBS enclosures are suitable for the protection of small size components that require little intervention or maintenance.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Fixing Kit | No |
Series | Thalassa TBS |
Colour | Grey |
External Depth | 87 mm |
Door Lock Type | Screw |
IP Rating | IK07, IP66 |
Chassis Plate | No |
Body Material | ABS |
Internal Mounting Type | Mounting Bosses |
External Width | 121 mm |
External Mounting Type | Knockouts |
Transparent Door | No |
RAL Code | RAL 7035 |
Gland Plate | No |
Special Features | Flame Resistant |
External Height | 164 mm |