RS PRO M20 Index Plunger, 69mm Long

RS Stock No.:
0237817
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0237817
Product description RS PRO M20 Index Plunger, 69mm Long
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
RS stock number 0237817
Product description RS PRO M20 Index Plunger, 69mm Long
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Cam-action Index Plungers

These Cam-action Indexing Plungers from our own RS PRO brand are used when the indexing pin is temporarily not allowed to protrude. Bu rotating the lever through 180° the plunger withdraws itself while the groove allows safe positioning.

Note

The index pin in this plunger may differ slightly from that illustrated, it may have a black oxidised finish for cosmetic purposes only.

Features and Benefits

• A notch ensures that the handle remains in this position
• Cam type handle for quick and easy release of the spring-loaded mechanism
• Manufactured in high quality blackened steel with nitride plunger or stainless steel with nickel plated plunger
• Plastic lever cover cap (with locknut version only)
• Spring loaded mechanism

Applications

Cam-action Indexing Plungers can be used for a range of positioning or catching applications, such as inside machinery or appliances.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Thread Size M20
Length 69 mm
Checking stock...
IDR
1,074,283.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,074,283.38
*price per unit indicative
"RS PRO M20 Index Plunger, 69mm Long" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda