INDEX PLUNGR,CAM ACTION,L/NUT,STEEL,12MM
- RS Stock No.:
- 0237423
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
RS stock number | 0237423 |
Product description | INDEX PLUNGR,CAM ACTION,L/NUT,STEEL,12MM |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO Cam-action Index Plungers
These Cam-action Indexing Plungers from our own RS PRO brand are used when the indexing pin is temporarily not allowed to protrude. Bu rotating the lever through 180° the plunger withdraws itself while the groove allows safe positioning.
Note
The index pin in this plunger may differ slightly from that illustrated, it may have a black oxidised finish for cosmetic purposes only.
Features and Benefits
• A notch ensures that the handle remains in this position
• Cam type handle for quick and easy release of the spring-loaded mechanism
• Manufactured in high quality blackened steel with nitride plunger or stainless steel with nickel plated plunger
• Plastic lever cover cap (with locknut version only)
• Spring loaded mechanism
Applications
Cam-action Indexing Plungers can be used for a range of positioning or catching applications, such as inside machinery or appliances.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Finish | Black Oxide, Nitrided |
Bolt Type | Cam Action |
Length | 69 mm |
Material | Steel |
Thread Size | M20 |