Dialight Red Indicator, 5V dc, 17.5mm Mounting Hole Size, Lead Wires Termination

RS Stock No.:
8901538
Mfr. Prt No.:
557-1502-203F
Brand:
Dialight

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8901538
Product description Dialight Red Indicator, 5V dc, 17.5mm Mounting Hole Size, Lead Wires Termination
Manufacturer / Brand Dialight
Manufacturer part number 557-1502-203F
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
RS stock number 8901538
Product description Dialight Red Indicator, 5V dc, 17.5mm Mounting Hole Size, Lead Wires Termination
Manufacturer / Brand Dialight
Manufacturer part number 557-1502-203F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Dialight 557 Series Panel Mount LED Indicator

The 557 Series LED Panel Mount Indicators incorporate both InGaN and AlInGaP technologies to offer higher intensities. Designed to withstand outdoor applications susceptible to rain, dust and sunlight.

Available in red, yellow, green, blue and white
Watertight seal from front of panel meets MIL-L-3661B
Voltage range of 5, 12 & 24 VDC
Maximum mounting torque: -15" / lb
Housing material: White polycarbonate
Front mounting in 11/16" clearance hole
Lens material: Polycarbonate 94 - VO
Operating temperature: -25°C → +85°C
Storage temperature: -30°C → +100°C


Specifications

Attribute Value
Brand Dialight
Voltage Rating 5 V dc
Light Output Colour Red
Mounting Hole Size 17.5 mm
Lamp Type LED
Termination Type Lead Wires
Bezel Colour Black
Current Rating 80 mA
Length 35.6 mm
Checking stock...
IDR
253,938.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1253,938.69
*price per unit indicative
"Dialight Red Indicator, 5V dc, 17.5mm Mounting Hole Size, Lead Wires Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda