Telemecanique Sensors M18 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 12 mm Detection, IP65, IP67

RS Stock No.:
0198453
Mfr. Prt No.:
XS618B4PBM12
Brand:
Telemecanique Sensors
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
RS stock number 0198453
Product description Telemecanique Sensors M18 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 12 mm Detection, IP65, IP67
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XS618B4PBM12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).


Specifications

Attribute Value
Brand Telemecanique Sensors
IP Rating IP65, IP67
Output Type PNP
Minimum Operating Temperature -25 °C
Terminal Type 4-Pin M12 Connector
Maximum Switching Frequency 1 kHz
Supply Voltage 12 → 48 V dc
Sensor Technology Inductive
Switching Current 200 mA
Maximum DC Voltage 58 V
Reverse Polarity Protection Yes
Body Style Barrel
Short Circuit Overload Protection Yes
Housing Material Brass Nickel Plated
Mounting Type Non-Flush
Length 72 mm
Thread Size M18 x 1
Detection Range 12 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
749,753.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1749,753.72
*price per unit indicative
"Telemecanique Sensors M18 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 12 mm Detection, IP65, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products