Telemecanique Sensors M18 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 5 mm Detection, IP68, IP69K

RS Stock No.:
1799907
Mfr. Prt No.:
XS518BLPAL2
Brand:
Telemecanique Sensors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1799907
Product description Telemecanique Sensors M18 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 5 mm Detection, IP68, IP69K
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XS518BLPAL2
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
RS stock number 1799907
Product description Telemecanique Sensors M18 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 5 mm Detection, IP68, IP69K
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XS518BLPAL2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Telemecanique Sensors
Short Circuit Overload Protection Yes
IP Rating IP68, IP69K
Housing Material Brass, Metal, PPS
Output Type PNP
Supply Voltage 12 → 48 V dc
Minimum Operating Temperature -25 °C
Length 62 mm
Maximum Switching Frequency 2 kHz
Width 18 mm
Sensor Technology Inductive
Terminal Type Cable
Mounting Type Flush
Switching Current 200 mA
Thread Size M18 x 1
Detection Range 5 mm
Maximum DC Voltage 48 V
Reverse Polarity Protection Yes
Body Style Barrel
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,295,915.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,295,915.95
*price per unit indicative
"Telemecanique Sensors M18 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 5 mm Detection, IP68, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products