Omron M8 x 1 Inductive Proximity Sensor – Barrel, PNP Normally Closed Output, 4 mm Detection, IP67
- RS Stock No.:
- 8055051
- Mfr. Prt No.:
- E2B-S08LN04-WP-B2 2M
- Brand:
- Omron

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8055051 |
Product description | Omron M8 x 1 Inductive Proximity Sensor - Barrel, PNP Normally Closed Output, 4 mm Detection, IP67 |
Manufacturer / Brand | Omron |
Manufacturer part number | E2B-S08LN04-WP-B2 2M |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8055051 |
Product description | Omron M8 x 1 Inductive Proximity Sensor - Barrel, PNP Normally Closed Output, 4 mm Detection, IP67 |
Manufacturer / Brand | Omron |
Manufacturer part number | E2B-S08LN04-WP-B2 2M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
E2B Stainless Steel Long Body
The E2B range of stainless steel long bodied cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
Specifications
Attribute | Value |
Brand | Omron |
IP Rating | IP67 |
Output Type | PNP Normally Closed |
Minimum Operating Temperature | -25 °C |
Shielding | Unshielded |
Supply Voltage | 12 → 24 V dc |
Maximum Switching Frequency | 1 kHz |
Sensor Technology | Inductive |
Switching Current | 200 mA |
Maximum DC Voltage | 30 V |
Reverse Polarity Protection | Yes |
Body Style | Barrel |
Short Circuit Overload Protection | Yes |
Mounting Type | Non-Flush |
Housing Material | Stainless Steel |
Length | 49 mm |
Terminal Type | Cable |
Thread Size | M8 x 1 |
Detection Range | 4 mm |
Maximum Operating Temperature | +70 °C |