Festo M8 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 1.5 mm Detection, IP65, IP67
- RS Stock No.:
- 1215564
- Mfr. Prt No.:
- SIEN-M8B-PS-S-L
- Brand:
- Festo

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1215564 |
Product description | Festo M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 1.5 mm Detection, IP65, IP67 |
Manufacturer / Brand | Festo |
Manufacturer part number | SIEN-M8B-PS-S-L |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1215564 |
Product description | Festo M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 1.5 mm Detection, IP65, IP67 |
Manufacturer / Brand | Festo |
Manufacturer part number | SIEN-M8B-PS-S-L |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: LK
Product Details
FESTO SIEN Series Inductive Proximity Sensors
Festo SIEN round design inductive proximity sensors for the detection of metallic articles passing the sensor at short range.
Inductive sensors are unaectd by oil, dirt or surface fnish and can be used in high vibration and high shock areas.
Features and Benefits
- PNP Switch output
- Flush mounting installation
- Available with open-ended or plug electrical connections
- M5 or M8 sizes available
- Standard switching distance
- Free of copper & PTFE, conforming to RoHS
- Temperature range of -25 to 70°C
- IP67 Protection Class
Applications
Inductive proximity sensors are great for detecting metals even if they are ferrous or non-ferrous, because of this they have many useful applications including:
- Industrial machinery used to detect metal
- Metal detecting equipment used on Oil rigs
Specifications
Attribute | Value |
Brand | Festo |
Switching Current | 200 mA |
Thread Size | M8 x 1 |
Detection Range | 1.5 mm |
Terminal Type | 3-Pin M8 Connector |
Maximum DC Voltage | 30 V |
Supply Voltage | 10 → 30 V dc |
Reverse Polarity Protection | Yes |
Body Style | Barrel |
Maximum Operating Temperature | +70 °C |
Standards Met | cULus Listed, EN 60947-5-2, EU EMC, RCM |
Short Circuit Overload Protection | Yes |
IP Rating | IP65, IP67 |
Housing Material | Polyamide |
Mounting Type | Flush |
Output Type | PNP |
Minimum Operating Temperature | -25 °C |
Length | 38 mm |
Shielding | Unshielded |
Maximum Switching Frequency | 5 kHz |
Sensor Technology | Inductive |