INDUCTIVE SENSOR, M12, PNP, SN 2MM, 2M
- RS Stock No.:
- 7018225
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
RS stock number | 7018225 |
Product description | INDUCTIVE SENSOR, M12, PNP, SN 2MM, 2M |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO Inductive Proximity Sensor
Introducing the range of RS PRO Inductive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.
APPROVALS : EN60947-5-2
Features and Benefits:
• Inductive sensors offer precise detection, long-term reliability and high accuracy
• The sensors are completely encapsulated, which greatly increases shock and vibration resistance and are non-flush mounted
• They also have an IP rating of 67 and are built from a nickel-brass housing with a PBT sensing face
• These inductive sensors are non-embeddable and feature an LED indicator for easy, visual identification
• The operating temperature ranges -25 to +75°C
• Additional features include a short circuit, overload and reverse polarity protection
• 2m PVC
Applications:
An inductive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using a coil and oscillator inside the sensor that creates an electromagnetic field close to the sensing surface and when there is a change occurs in the oscillating amplitude, it is able to pick up these variations.
These sensors are especially useful for production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.
Specifications
Attribute | Value |
Brand | RS PRO |
IP Rating | IP67 |
Output Type | PNP |
Minimum Operating Temperature | -25 °C |
Supply Voltage | 10 → 30 V dc |
Thread Size | M12 x 1 |
Maximum Switching Frequency | 2 kHz |
Sensor Technology | Inductive |
Switching Current | 200 mA |
Maximum DC Voltage | 30 V |
Reverse Polarity Protection | Yes |
Mounting Type | Flush |
Body Style | Barrel |
Standards Met | cULus Listed, EN 60947-5-2, RoHS Compliant, UL |
Short Circuit Overload Protection | Yes |
Housing Material | Brass Nickel Plated |
Length | 44 mm |
Terminal Type | Cable |
Detection Range | 2 mm |
Maximum Operating Temperature | +75 °C |